PDP SEO Portlet

HSMQ-C370

LED Single Chip Green 519nm 20mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMQ-C370
Secondary Manufacturer Part#: HSMQ-C370
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
519 nm
4500 mcd
InGaN
260 °C
20 mA
3.9 V
78 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
515 nm
2
3.2 x 1.6 x 1.85 mm
5 V
Industrial
SMD
Chip LED
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:13500  Mult:1500  
USD $:
13500+
$0.3564
27000+
$0.3546
54000+
$0.3528
108000+
$0.351
216000+
$0.3492