HSMQ-C230
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 523 nm | ||
| 112.5 mcd | ||
| InGaN | ||
| 260 °C | ||
| 20 mA | ||
| 3.9 V | ||
| 78 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 517 nm | ||
| 2 | ||
| 0.55 x 0.3 x 1 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |