PDP SEO Portlet

HSMQ-C170

LED Single Chip Green 527nm 20mA 2-Pin 0805 [2012 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMQ-C170
Secondary Manufacturer Part#: HSMQ-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small chip-type LEDs utilize high efficient and high brightnessInGaN materialto deliver competitively priced high performance blue and green. These 520 nm green and 470 nm blue are unique hues which provide color differentiation to a product. These ChipLEDs come in either top emitting packages in side emitting packages or in a reverse mount package. The side emitting package is especially suitable for LCD backlighting application. The top emitting packages, with their wide viewing angle, are suitable for direct backlighting application or being used with light pipes. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel with 4000 units perreel for packages, and 3000 units per reel for packages. All packages are compatible with IR soldering and binned by both color and intensity.

  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
  • Available in Green
"

Technical Attributes

Find Similar Parts

Description Value
Green
527 nm
145 mcd
Gold
InGaN
1.4x1.25x0.5 mm
Rectangular
260
20 mA
3.9 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
520 nm
2
2 x 1.25 x 0.8 mm
5 V
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.38808
24000+
$0.38612
48000+
$0.38416
96000+
$0.3822
192000+
$0.38024