PDP SEO Portlet

HSMQ-C120

LED, Green, SMD, 0603, 20 mA, 3.4 V, 520 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMQ-C120
Secondary Manufacturer Part#: HSMQ-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMQ-C120 is a high performance green Chip LED with untinted/non-diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance green. This 520nm green is unique hues which provide colour differentiation to a product. This LED comes in side emitting package is especially suitable for LCD backlighting application. It is compatible with IR soldering and binned by both colour and intensity.

  • High brightness
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Compatible for use with light piping

Technical Attributes

Find Similar Parts

Description Value
Green
527 nm
145 mcd
Gold
InGaN
1.2x0.6x0.6 mm
Rectangular
260
20 mA
3.9 V
78 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
520 nm
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.385
24000+
$0.37
48000+
$0.355
96000+
$0.34
192000+
$0.33375