HSMQ-C110
LED, Green, SMD, 20 mA, 3.4 V, 527 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMQ-C110
Secondary Manufacturer Part#: HSMQ-C110
- RoHS 10 Compliant
- Tariff Charges
The HSMQ-C110 is a high performance green Chip LED with untinted/non-diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance green. This 520nm green is unique hues which provide colour differentiation to a product. This LED comes in side emitting package is especially suitable for LCD backlighting application. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 527 nm | ||
| 150 mcd | ||
| Gold | ||
| InGaN | ||
| 2x1x1 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 3.9 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2A - 4 weeks | ||
| -30 to 85 °C | ||
| 2Chip LED | ||
| 520 nm | ||
| 2 | ||
| 3.2 x 1 x 1.5 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |