PDP SEO Portlet

HSMN-C170

LED Single Chip Blue 470nm 20mA 2-Pin 0805 [2012 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMN-C170
Secondary Manufacturer Part#: HSMN-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMN-C170 is an untinted, diffused SMT chip-type LED. Typical applications include LCD backlighting, pushbutton backlighting, front panel indicator, symbol indicator, microdisplays and small message panel signage.

  • Come in either top emitting packages
  • High brightness and small size
  • Industrial standard footprint
  • Compatible with IR soldering
  • Blue in color
  • 20mA DC forward current and 3.3V forward voltage at If=20mA
  • 78mW power dissipation and 170° viewing angle
  • 35mcd luminous intensity Iv, 468nm peak wavelength, 470nm dominant wavelength
  • Dimension is 2.0 (L) x 1.25 (W) x 0.8 (H)mm
  • Operating temperature range of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2 x 1.25 x 0.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.34452
8000+
$0.34278
16000+
$0.34104
32000+
$0.3393
64000+
$0.33756