PDP SEO Portlet

HSMN-C150

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.3 V, 470 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMN-C150
Secondary Manufacturer Part#: HSMN-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMN-C150 is a blue surface-mount small chip-type LED utilizes high efficient and high brightness InGaN to deliver competitively priced high performance. This ChipLED comes in top emitting with its wide viewing angle and is suitable for direct backlighting application or being used with light pipes.

  • Small size
  • Diffused optics
  • Right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
3.2 x 1.6 x 1.1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3465
6000+
$0.34475
12000+
$0.343
24000+
$0.34125
48000+
$0.3395