HSMN-A430-V50M2
LED, Blue, SMD, PLCC-4, 30 mA, 3.9 V, 470 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMN-A430-V50M2
Secondary Manufacturer Part#: HSMN-A430-V50M2
- RoHS 10 Compliant
- Tariff Charges
Surface mount LED indicator designed to work under a wide range of environmental conditions. Suitable for use in interior automotive, electronic signs and signals, office automation, home appliances, industrial equipment.
- High brightness using InGaN dice technology
- Industry-standard PLCC-4
- High reliability LED package
- High optical efficiency
- Compatible with both IR and TTW soldering process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 255 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2.8 x 3.2 x 3.87 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |