HSMM-C190
LED Single Chip Green 525nm 20mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
HSMM-C190 is an untinted, diffused SMT chip-type LED. Typical applications include LCD backlighting, pushbutton backlighting, front panel indicator, symbol indicator, microdisplays and small message panel signage.
- Come in either top emitting packages
- High brightness and small size
- Industrial standard footprint
- Compatible with IR soldering
- Green in color
- 20mA DC forward current and 3.3V forward voltage at If=20mA
- 78mW power dissipation and 170° viewing angle
- 120mcd luminous intensity Iv, 523nm peak wavelength, 525nm dominant wavelength
- Dimension is 1.6 (L) x 0.8 (W) x 0.6 (H)mm
- Operating temperature range of -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 1.6 x 0.8 x 0.8 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |