PDP SEO Portlet

HSMM-C170

LED Single Chip Green 525nm 20mA 2-Pin 0805 [2012 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-C170
Secondary Manufacturer Part#: HSMM-C170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small chip-type LEDs utilize high efficient InGaN/SiC material to deliver competitively priced high performance blue and green. These 525 nm green and 470 nm blue are unique hues which provide color differentiation to a product. These ChipLEDs come in top emitting packages (HSMM-C170). The top emitting packages with their wide viewing angle are suitable for direct backlighting application or being used with light pipes. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel with 4000 units per reel for HSMM- C170 packages. All packages are compatible with IR soldering and binned by both color and intensity.

  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics and Ingan Green
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.4851
8000+
$0.48265
16000+
$0.4802
32000+
$0.47775
64000+
$0.4753