PDP SEO Portlet

HSMM-C150

LED Single Chip Green 525nm 20mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-C150
Secondary Manufacturer Part#: HSMM-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMM-C150 is an untinted, diffused SMT chip-type LED. Typical applications include LCD backlighting, pushbutton backlighting, front panel indicator, symbol indicator, microdisplays and small message panel signage.

  • Come in either top emitting packages
  • High brightness and small size
  • Industrial standard footprint
  • Compatible with IR soldering
  • Green in color
  • 20mA DC forward current and 3.3V forward voltage at If=20mA
  • <

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
3.2 x 1.6 x 1.1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.50193
18000+
$0.4994
36000+
$0.49686
72000+
$0.49432
144000+
$0.49179