PDP SEO Portlet

HSMM-C110

LED Uni-Color Green 523nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-C110
Secondary Manufacturer Part#: HSMM-C110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small chip-type LEDs utilize high efficient InGaN/SiC material to deliver competitively priced high performance blue and green. These 525 nm green and 470 nm blue are unique hues which provide color differentiation to a product. These ChipLEDs come in either top emitting packages or in a side emitting package. The side emitting package is especially suitable for LCD backlighting application. The top emitting packages with their wide viewing angle are suitable for direct backlighting application or being used with light pipes. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel with 4000 units per reel for packages, and 3000 units per reel for packages. All packages are compatible with IR soldering and binned by both color and intensity.

  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Available in 8 mm tape on 7 diameter reel
  • Reel sealed in zip locked moisture barrier bags
  • Available Color : Blue
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.41976
24000+
$0.41764
48000+
$0.41552
96000+
$0.4134
192000+
$0.41128