PDP SEO Portlet

HSMM-A400-W8QM2

LED Uni-Color Green 500lm 518nm Chip LED 4-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-A400-W8QM2
Secondary Manufacturer Part#: HSMM-A400-W8QM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
3550 mcd
InGaN
Circular
500 lm
255 °C
30 mA
4.6 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
4PLCC
518 nm
4
3.2 x 2.8 x 1.8 mm
5 V
Extended Industrial
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50000  Mult:2000  
USD $:
50000+
$0.39204
100000+
$0.39006
200000+
$0.38808
400000+
$0.3861
800000+
$0.38412