PDP SEO Portlet

HSMM-A101-R00J1

LED Single Chip Green 525nm 30mA 2-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-A101-R00J1
Secondary Manufacturer Part#: HSMM-A101-R00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMM-A101-R00J1 is a SMT LED in the industry-standard PLCC-2 package. It has high-reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used under harsh interior automotive conditions, as well as interior sign application conditions. Typical applications include Interior automotive (instrument panel backlighting, central console backlighting and switch/push button backlighting), Electronic signs and signals (interior full color sign, variable message sign), Office automation, home appliances, industrial equipment( Front panel backlighting, Push button backlighting and display backlighting).

  • Green in color
  • 523nm peak wavelength
  • 200mcd typ luminous intensity
  • 100mA peak forward current
  • 5V reverse voltage
  • 525nm dominant wavelength
  • 120° viewing angle
  • 500lm/W luminous efficacy
  • Operating temperature range of -55°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 mA
4.05 V
Surface Mount
MSL 2A - 4 weeks
1
-55 to 100 °C
3.2 x 2.8 x 1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $:
50000+
$0.3384
100000+
$0.33552
200000+
$0.32976
400000+
$0.324
800000+
$0.31824