PDP SEO Portlet

HSMM-A100-U4PJ1

LED, Green, SMD, PLCC-2, 20 mA, 3.4 V, 525 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-A100-U4PJ1
Secondary Manufacturer Part#: HSMM-A100-U4PJ1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PLCC-2, surface mount LED indicator have high reliability performance designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions.

  • InGaN dice technology
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 mA
4.05 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
525 nm
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.41429
20000+
$0.39189
40000+
$0.38158
80000+
$0.3718
160000+
$0.3625