PDP SEO Portlet

HSMM-A100-S00J1

LED, Green, SMD, PLCC-2, 20 mA, 3.4 V, 525 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMM-A100-S00J1
Secondary Manufacturer Part#: HSMM-A100-S00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMM-A100-S00J1 is a surface-mount LED Indicator has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions.

  • High brightness using InGaN dice technologies
  • Compatible with IR solder reflow process

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
350 mcd
Matte Tin
InGaN
260
30 mA
4.05 V
120 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
525 nm
2
3.2 x 2.8 x 1.8 mm mm
5 V
HSMx-A10x
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.44595
4000+
$0.43709
8000+
$0.43081
16000+
$0.42471
32000+
$0.4125