PDP SEO Portlet

HSML-C150

LED Uni-Color Orange 609nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSML-C150
Secondary Manufacturer Part#: HSML-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip-type LEDs utilize Aluminum Indium Gallium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626/631 nm Red for AS AlInGaP. All packages are binned by both color and intensity, except for red color. These ChipLEDs come in two top emitting packages. The right angle ChipLEDs are suitable for applications such as LCD backlighting. The top emitting ChipLEDs with wide viewing angle are suitable for light piping and direct backlighting of keypads and panels. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 3000 units per reel. These packages are compatible with IR soldering process.

  • High brightness AlInGaP material
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Top emitting or right angle emitting
  • Color: Orange
  • Compatible with IR soldering
  • Available in 8 mm tape on 7 diameter reel
  • Reel sealed in zip locked moisture barrier bags
  • Package Description: Untinted, Diffused
"

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
90 mcd
Gold
AlGaInP
2x1.6x0.6 mm
Rectangular
260
25 mA
2.4 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
609 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.18909
48000+
$0.18814
96000+
$0.18718
192000+
$0.18622
384000+
$0.18527