PDP SEO Portlet

HSML-C120

LED Uni-Color Orange 609nm 2-Pin Chip LED T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSML-C120
Secondary Manufacturer Part#: HSML-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip type LEDs utilize Aluminium Indium Galium Phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The available colors in this surface mount series are 592 nm Amber, 605 nm Orange, 626 nm Red and 639 nm Deep Red. This ChipLEDs comes Side emitting packages. The right angle ChipLED is suitable for applications such as LCD back lighting. In order to facilitate pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel.

  • Color: Orange
  • High brightness AlInGaP material
  • 0805 or 0603 industry standard footprint with 0.4 mm height for top emitting packages
  • Also available in right angle emitting and reverse mounting packages
  • Diffused optics
  • Operating temperature range of –40°C to +85°C
  • Compatible with IR soldering
  • Available in 8 mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
90 mcd
Gold
1.2x1.25x0.8 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
609 nm
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:28000  Mult:4000  
USD $:
28000+
$0.16038
56000+
$0.15957
112000+
$0.15876
224000+
$0.15795
448000+
$0.15714