PDP SEO Portlet

HSML-A401-U40M1

LED, Orange, SMD, PLCC-4, 50 mA, 2.2 V, 605 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSML-A401-U40M1
Secondary Manufacturer Part#: HSML-A401-U40M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMT LED surface-mount LED indicator have higher reliability and better performance designed to work under a wide range of environmental conditions suitable for use under harsh environment and conditions like automotive. In addition, also suitable to be used in electronic signs and signals.

  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using AlInGaP dice technologies
  • High optical efficiency
  • Higher ambient temperature at the same current possible compared to PLCC-2
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
1125 mcd
Matte Tin
AlInGaP
Circular
255
70 mA
2.5 V
180 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
4PLCC
609 nm
4
2.8 x 3.2 x 1.8 mm mm
5 V
Extended Industrial
HSMx-A4xx-xxxxx
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16016
4000+
$0.15392
8000+
$0.14768
16000+
$0.14144
32000+
$0.13884