PDP SEO Portlet

HSML-A101-S00J1

LED Single Chip Orange 605nm 30mA 2-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSML-A101-S00J1
Secondary Manufacturer Part#: HSML-A101-S00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSML-A101-S00J1 is a SMT LED in the industry-standard PLCC-2 package. It has high-reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used under harsh interior automotive conditions, as well as interior sign application conditions. Typical applications include Interior automotive (instrument panel backlighting, central console backlighting and switch/push button backlighting), Electronic signs and signals (interior full color sign, variable message sign), Office automation, home appliances, industrial equipment( Front panel backlighting, Push button backlighting and display backlighting).

  • Orange in color
  • 609nm peak wavelength
  • 220mcd typ luminous intensity
  • 100mA peak forward current
  • 72mW power dissipation
  • 5V reverse voltage
  • 605nm dominant wavelength
  • 120° viewing angle
  • 320lm/W luminous efficacy
  • Operating temperature range of -55°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
Orange
609 nm
220 mcd
Matte Tin
AlGaInP
Circular
260
30 mA
2.4 V
63 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
605 nm
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:36000  Mult:2000  
USD $:
36000+
$0.1188
72000+
$0.1182
144000+
$0.1176
288000+
$0.117
576000+
$0.1164