HSMH-H265
LED, Red, SMD, 1305 [3412 Metric], 20 mA, 2.6 V, 639 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-H265
Secondary Manufacturer Part#: HSMH-H265
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 639 nm | ||
| 450 mcd | ||
| AlInGaP | ||
| 260 °C | ||
| 25 mA | ||
| 2.6 V | ||
| 65 mW | ||
| Surface Mount | ||
| Reverse Mount | ||
| 2A | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 660 nm | ||
| 2 | ||
| 3.4 x 1.25 x 1.1 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |