PDP SEO Portlet

HSMH-H190

LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2.6 V, 639 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-H190
Secondary Manufacturer Part#: HSMH-H190
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMH-H190 is a 0603 top mount mono-colour ChipLED. This product utilizes efficient and high-performance Aluminium Indium Gallium Phosphide (AlInGaP) LED die technology. Applications include status indicator, keypad backlighting, push-button backlighting.

  • LED with AlInGaP red colour
  • 7.2mcd minimum luminous intensity at TJ=25°C, IF=20mA
  • 639nm typ dominant wavelength at TJ=25°C, IF=20mA
  • 660nm typ peak wavelength at TJ=25°C, IF=20mA
  • 170degrees viewing angle at TJ=25°C, IF=20mA
  • 2.6V maximum forward voltage at TJ=25°C, IF=20mA
  • 10µA reverse current at TJ=25°C, IF=20mA
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Red
639 nm
7.2 mcd
AlInGaP
25 mA
2.6 V
65 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
660 nm
2
1.6 x 0.8 x 0.8 mm
Industrial
0603
Chip LED
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:44000  Mult:4000  
USD $:
44000+
$0.10692
88000+
$0.10638
176000+
$0.10584
352000+
$0.1053
704000+
$0.10476