PDP SEO Portlet

HSMH-H170

LED Single Chip Red 639nm 25mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-H170
Secondary Manufacturer Part#: HSMH-H170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMH-H170 is a 0805 top mount mono-colour ChipLED. This robust and high quality LED is suitable for applications requiring a versatile and easy-to-use package. This product utilizes efficient and high-performance Aluminium Indium Gallium Phosphide (AlInGaP) LED die technology. Applications include status indicator, keypad backlighting, push-button backlighting.

  • LED with AlInGaP red colour
  • 7.2mcd minimum luminous intensity at TJ=25°C, IF=20mA
  • 639nm typ dominant wavelength at TJ=25°C, IF=20mA
  • 660nm typ peak wavelength at TJ=25°C, IF=20mA
  • 170degrees viewing angle at TJ=25°C, IF=20mA
  • 2.6V maximum forward voltage at TJ=25°C, IF=20mA
  • 10µA reverse current at TJ=25°C, IF=20mA
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
2SMD
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40000  Mult:4000  
USD $:
40000+
$0.10296
80000+
$0.10244
160000+
$0.10192
320000+
$0.1014
640000+
$0.10088