HSMH-H150
LED Single Chip Red 639nm 25mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-H150
Secondary Manufacturer Part#: HSMH-H150
- RoHS 10 Compliant
- Tariff Charges
HSMH-H150 is a 1206 top mount mono-colour ChipLED. This robust and high quality LED is suitable for applications requiring a versatile and easy-to-use package. This product utilizes efficient and high-performance Aluminium Indium Gallium Phosphide (AlInGaP) LED die technology. Applications include status indicator, keypad backlighting, push-button backlighting.
- LED with AlInGaP red colour
- 7.2mcd minimum luminous intensity at TJ=25°C, IF=20mA
- 639nm typ dominant wavelength at TJ=25°C, IF=20mA
- 660nm typ peak wavelength at TJ=25°C, IF=20mA
- 170degrees viewing angle at TJ=25°C, IF=20mA
- 2.6V maximum forward voltage at TJ=25°C, IF=20mA
- 10µA reverse current at TJ=25°C, IF=20mA
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AlInGaP | ||
| 2SMD | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |