PDP SEO Portlet

HSMH-H110

LED Single Chip Red 639nm 25mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-H110
Secondary Manufacturer Part#: HSMH-H110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
639 nm
450 mcd
AlInGaP
Dome
260 °C
25 mA
2.6 V
65 mW
Surface Mount
Right Angle
2A
-40 to 85 °C
2SMD
660 nm
2
3.2 x 1.5 x 1 mm
5 V
Industrial
SMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:51000  Mult:3000  
USD $:
51000+
$0.07821
102000+
$0.07782
204000+
$0.07742
408000+
$0.07702
816000+
$0.07663