PDP SEO Portlet

HSMH-A100-N00J1

LED, Red, SMD, PLCC-2, 20 mA, 1.9 V, 637 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-A100-N00J1
Secondary Manufacturer Part#: HSMH-A100-N00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PLCC-2, surface mount LED indicator have high reliability performance designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions also suitable for electronic signs and signals, office automation, home appliances, industrial equipment applications.

  • AlGaAs dice technologies
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Red
Matte Tin
Circular
260
30 mA
2.6 V
Surface Mount
MSL 2A - 4 weeks
1
-55 to 100 °C
3.2 x 2.8 x 1.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:24000  Mult:2000  
USD $:
24000+
$0.15714
48000+
$0.14865
96000+
$0.14474
192000+
$0.14103
384000+
$0.1375