PDP SEO Portlet

HSMH-A100-L00J1

LED, Red, SMD, PLCC-2, 20 mA, 1.9 V, 637 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMH-A100-L00J1
Secondary Manufacturer Part#: HSMH-A100-L00J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMH-A100-L00J1 is a PLCC-2 red SMD LED Indicator made of AlGaAs. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.

  • High reliability
  • High brightness using dice technology
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Red
Matte Tin
Circular
260
30 mA
2.6 V
Surface Mount
MSL 2A - 4 weeks
1
-55 to 100 °C
3.2 x 2.8 x 1.8 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11583
4000+
$0.11524
8000+
$0.11466
16000+
$0.11408
32000+
$0.11349