PDP SEO Portlet

HSMG-C680

LED, Green, SMD, 20 mA, 2.2 V, 573 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C680
Secondary Manufacturer Part#: HSMG-C680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMx-C680 series of chip-type LEDs are designed toilluminate at a right angle to the direction of mounting.When mounted on a PC board, these devices will emitlight in a direction parallel to the board.The small 3.0 x 1.0 x 2.0mm footprint of the HSMx-C680is designed for applications where space is limited. Thesedevices are available in four colors and use untinted, nondiffusedoptics.The HSMx-C680 series of parts are compatible with IRreflow soldering process only

  • Right Angle Mounting
  • Compatible with IR Reflow Soldering Process
  • Available in a Wide Variety of Colors
  • Available in 8 mm Tape on 178mm (7”) Diameter Reels

Technical Attributes

Find Similar Parts

Description Value
Green
573 nm
13.3 mcd
Gold
AlInGap
2x1x1 mm
Domed
260
25 mA
2.6 V
65 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-40 to 85 to 85 °C
2SMD
568 nm
2
3 x 1 x 2 mm
5 V
Industrial
HSMx-C680
Chip LED
125 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08571
6000+
$0.08108
12000+
$0.07895
24000+
$0.07692
48000+
$0.075