PDP SEO Portlet

HSMG-C265

LED, Green, SMD, 2mm x 5mm, 20 mA, 2.2 V, 572 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C265
Secondary Manufacturer Part#: HSMG-C265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMG-C265 is a green SMD Chip LED with untinted/non-diffused lens, made of GaP. It is designed in an industry standard reverse-mount package with dimensions of 3.4 x 1.25 x 1.1mm. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
15 mcd
Gold
AlInGaP
1.2x1.25x0.8 mm
Rectangular
260
20 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
570 nm
2
1.25 x 3.4 x 1.1 mm mm
5 V
Industrial
HSMx-C265
Chip LED
Uni-Color
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
36000+
$0.0946
72000+
$0.09272
144000+
$0.09138
288000+
$0.09009
576000+
$0.0875