HSMG-C197
LED Single Chip Green 572nm 20mA 2-Pin 0603 [1608 Metric]
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C197
Secondary Manufacturer Part#: HSMG-C197
- RoHS 10 Compliant
- Tariff Charges
HSMG-C197 is an untinted, diffused surface mount ChipLED designed in an industry-standard package for ease of handling and use. Typical applications include Keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front-panel indicator.
- Designed in an industry-standard package for ease of handling and use
- Ultra-low profile of 0.4mm and small size
- Industry-standard footprint
- Compatible with IR solder
- AlInGaP material
- Green color
- 20mA DC forward current and 52mW power dissipation
- 2.6V forward voltage VF(Volts) at IF = 20mA, 5V reverse voltage (IR = 100µA)
- 5V reverse breakdown VR(Volts) at IR = 100µA
- Operating temperature range of -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 572 nm | ||
| 15 mcd | ||
| Gold | ||
| GaP | ||
| 1.6x0.8x0.24 mm | ||
| Rectangular | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 570 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.4 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |