PDP SEO Portlet

HSMG-C190

LED, Green, SMD, 0603, 20 mA, 2.2 V, 572 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C190
Secondary Manufacturer Part#: HSMG-C190
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMG-C190 is a surface mount chip LED designed in an industry standard package for ease of handling and use. It has the industry standard 1.6 x 0.8mm footprint with varying profile to suit designer needs. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications. The small size and wide viewing angle makes this LED prime choice for backlighting applications and front panel illumination especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
15 mcd
Gold
AlInGaP
1x0.8x0.5 mm
Rectangular
260 °C
20 mA
2.6 V
52 mW
Surface Mount
Top Mount
2A
-40 to 85 to 85 °C
2SMD
570 nm
2
1.6 x 0.8 x 0.8 mm
5 V
Industrial
HSMx-C190
SMD
Chip LED
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  32000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:64000  Mult:4000  
USD $:
64000+
$0.05643
128000+
$0.05614
256000+
$0.05586
512000+
$0.05558
1024000+
$0.05529