HSMG-C170
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 572 nm | ||
| 15 mcd | ||
| Gold | ||
| AlInGaP | ||
| 1.4x1.25x0.5 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 570 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm mm | ||
| 5 V | ||
| Industrial | ||
| HSMx-C170 | ||
| Chip LED | ||
| Uni-Color | ||
| 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |