PDP SEO Portlet

HSMG-C150

LED, Green, SMD, 20 mA, 2.2 V, 572 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C150
Secondary Manufacturer Part#: HSMG-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMG-C150 is a green surface-mount ChipLED made of GaP construction. It has an industry standard 3.2 x 1.6mm footprint that is excellent for all around use. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
15 mcd
Gold
AlInGaP
2x1.6x0.6 mm
Rectangular
260 °C
25 mA
2.6 V
65 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
570 nm
2
3.2 x 1.6 x 1.1 mm mm
5 V
Industrial
HSMx-C150
Chip LED
Uni-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
36000+
$0.12474
72000+
$0.12411
144000+
$0.12348
288000+
$0.12285
576000+
$0.12222