PDP SEO Portlet

HSMG-C120

LED Single Chip Green 572nm 20mA 2-Pin SMD

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C120
Secondary Manufacturer Part#: HSMG-C120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of right angle mount ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry standard footprint of 1.6 mm x 1.0 mm and a height of only 0.6 mm. This makes them very suitable for c.

  • Small size right angle mount
  • 0603 industry standard footprint
  • Operating temperature range of -40°C to 85°C
  • Available in 8mm tape on 7" diameter reel
  • Reel sealed in zip locked moisture barrier bags
"

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
15 mcd
Gold
AlGaInP
1.2x0.6x0.6 mm
Rectangular
260
20 mA
2.6 V
52 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-30 to 85 °C
2Chip LED
570 nm
2
1.6 x 0.6 x 1 mm
5 V
Uni-Color
155 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11757
8000+
$0.11523
16000+
$0.11358
32000+
$0.11197
64000+
$0.10875