PDP SEO Portlet

HSMG-C110

LED, Green, SMD, 20 mA, 2.2 V, 572 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-C110
Secondary Manufacturer Part#: HSMG-C110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMG-C110 is a green SMD Chip LED with untinted/non-diffused lens, made of GaP. It is designed in an industry standard right-angle package with the universally accepted dimension of 3.2 x 1.0 x 1.5mm. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
15 mcd
Gold
GaP
Rectangular
260
30 mA
2.6 V
78 mW
Surface Mount
Right Angle
MSL 2A - 4 weeks
-40 to 85 °C
2Chip LED
570 nm
2
3.2 x 1 x 1.5 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05405
6000+
$0.05298
12000+
$0.05222
24000+
$0.05148
48000+
$0.05