HSMG-A100-L02J1
LED, Green, SMD, PLCC-2, 20 mA, 2.2 V
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-A100-L02J1
Secondary Manufacturer Part#: HSMG-A100-L02J1
- RoHS 10 Compliant
- Tariff Charges
PLCC-2, surface mount LED indicator have high reliability performance designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions also suitable for electronic signs and signals, office automation, home appliances, industrial equipment applications.
- GaP dice technologies
- Compatible with both IR and TTW soldering process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -55 to 100 °C | ||
| 3.2 x 2.8 x 1.8 mm | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |