HSMG-A100-K82J2
LED Single Chip Yellow Green 570nm 30mA 2-Pin PLCC T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-A100-K82J2
Secondary Manufacturer Part#: HSMG-A100-K82J2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 570 nm | ||
| 22.4 mcd | ||
| AlInGaP | ||
| 0.00045 lm | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2PLCC | ||
| 573 nm | ||
| 2 | ||
| 2.8 x 3.2 x 1.8 mm | ||
| 5 V | ||
| HSMx-A10x-xxxxx | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |