PDP SEO Portlet

HSMG-A100-J02J1

LED, Yellow Green, SMD, PLCC-2, 20 mA, 2.2 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMG-A100-J02J1
Secondary Manufacturer Part#: HSMG-A100-J02J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMG-A100-J02J1 is a PLCC-2 yellow-green SMD LED Indicator made of GaP. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. It is compatible with IR solder reflow process. Due to the high reliability feature of this product, it can also be mounted using through the wave soldering process. The super wide viewing angle at 120° makes it LED ideally suited for panel, push button or general backlighting in automotive interior, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs.

  • High reliability
  • High brightness using dice technology
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
570 nm
20 mcd
Matte Tin
AlInGaP
260
30 mA
2.6 V
78 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-55 to 100 °C
2PLCC
569 nm
2
3.2 x 2.8 x 1.8 mm mm
5 V
Extended Industrial
HSMx-A10x-xxxxx
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:34000  Mult:2000  
USD $:
34000+
$0.13365
68000+
$0.13298
136000+
$0.1323
272000+
$0.13162
544000+
$0.13095