HSMF-C169
LED Multi-Color Chip Amber/Blue 592/470nm 20/10mA 4-Pin 0603 [1608 Metric]
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C169
Secondary Manufacturer Part#: HSMF-C169
- RoHS 10 Compliant
- Tariff Charges
This series of bi-color ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry standard footprint of 1.6 mm x 0.8 mm and a height of only 0.5 mm. This makes them very suitable for cellular phone and mobile equipment backlighting and indication. They are available in a wide range of color combinations. In order to facilitate automated pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel. These parts are compatible with reflow soldering.
- Small size
- 0603 industry standard footprint
- Diffused optics
- Operating temperature range of –40°C to +85°C
- Compatible with reflow soldering
- Available in various color combination
- Available in 8 mm tape on 7" (178 mm) diameter
- Color: Amber & Blue
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber/Blue | ||
| 592/470 nm | ||
| 90|10 mcd | ||
| Gold | ||
| AlGaInP|InGaN | ||
| 1.6x0.8x0.34 mm | ||
| Rectangular | ||
| 260 | ||
| 20/10 mA | ||
| 2.4/3.8 V | ||
| 48/38 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -30 to 85 °C | ||
| 4Chip LED | ||
| 595, 468 nm | ||
| 4 | ||
| 1.6 x 0.8 x 0.5 mm | ||
| 5 V | ||
| Bi-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |