PDP SEO Portlet

HSMF-C166

LED Multi-Color Chip Yellow/Green 586/572nm 20mA 4-Pin 0603 [1608 Metric]

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C166
Secondary Manufacturer Part#: HSMF-C166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of bi-color ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry standard footprint of 1.6 mm x 0.8 mm and a height of only 0.5 mm. This makes them very suitable for cellular phone and mobile equipment backlighting and indication. They are available in a wide range of color combinations. In order to facilitate automated pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel. These parts are compatible with reflow soldering.

  • Small size
  • 0603 industry standard footprint
  • Diffused optics
  • Operating temperature range of –40° C to +85° C
  • Compatible with reflow soldering
  • GaP Yellow / GaP Green
  • Available in 8 mm tape on 7" (178 mm) diameter
"

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
572/586 nm
15|8 mcd
Gold
GaP
1.6x0.8x0.34 mm
Rectangular
260
20 mA
2.6 V
52 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-30 to 85 °C
4Chip LED
570, 589 nm
4
1.6 x 0.8 x 0.5 mm
5 V
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17721
8000+
$0.17632
16000+
$0.17542
32000+
$0.17452
64000+
$0.17363