HSMF-C165
LED, Green, Red, SMD, 120 °, Rectangular, R 20mA, G 20mA
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C165
Secondary Manufacturer Part#: HSMF-C165
- RoHS 10 Compliant
- Tariff Charges
The HSMF-C165 is a miniature bicolour Surface Mount Chip LED in small size, narrow footprint and low profile make this series of LEDs excellent for backlighting, status indication and front panel illumination applications. They have the industry standard footprint of 1.6 x 0.8mm and a height of only 0.5mm which are very suitable for cellular phone and mobile equipment indicators and backlighting.
- Small size
- Diffused optics
- Compatible with reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green | ||
| 621|572 nm | ||
| 10|15 mcd | ||
| Gold | ||
| AlInGaP | ||
| 1.6x0.8x0.34 mm | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.6 V | ||
| 52 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 85 to 85 °C | ||
| 4SMD | ||
| 636|570, 636 nm | ||
| 4 | ||
| 1.6 x 0.8 x 0.5 mm | ||
| 5 V | ||
| Industrial | ||
| HSMF-C16x | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |