PDP SEO Portlet

HSMF-C164

LED, Blue, Red, SMD, 0.8mm x 1.6mm, 120 °, Rectangular, R 20mA, B 10mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C164
Secondary Manufacturer Part#: HSMF-C164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of bi-color ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry standard footprint of 1.6 mm x 0.8 mm and a height of only 0.5 mm. This makes them very suitable for cellular phone and mobile equipment backlighting and indication. They are available in a wide range of color combinations. In order to facilitate automated pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel. These parts are compatible with reflow soldering.

  • Small size
  • 0603 industry standard footprint
  • Diffused optics
  • Operating temperature range of –40° C to +85° C
  • Compatible with reflow soldering
  • AlInGaP Red / InGaN Blue
  • Available in 8 mm tape on 7" (178 mm) diameter
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.61429
16000+
$0.58108
32000+
$0.56579
64000+
$0.55128
128000+
$0.5375