PDP SEO Portlet

HSMF-C162

LED Bi-Color Amber/Red 595nm/637nm 4-Pin Chip LED T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HSMF-C162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size
  • 0603 industry standard footprint
  • Diffused optics
  • Operating temperature range of –40° C to +85° C
  • Compatible with reflow soldering
  • AlInGaP Red / AlInGaP Amber
  • Available in 8 mm tape on 7" (178 mm) diameter
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
Need More?
USD $:
$ 0.28571
16000+
$0.28571
32000+
$0.27027
64000+
$0.26316
128000+
$0.25641
256000+
$0.25
SubTotal:
$4,571.36