PDP SEO Portlet

HSMF-C15A

LED Bi-Color Amber/Red 595/644nm Chip LED 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C15A
Secondary Manufacturer Part#: HSMF-C15A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ChipLEDs are available in standard and high-brightness colors, using AlGaAs, AlInGaP and InGaN processes to give you the broadest range of colors from a single supplier. ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. They also have the lowest profile in the industry and are positioned to support high volume, cost-effective solutions. ChipLED products are used in a variety of applications including LCD and push button backlighting for cellular phones, white goods and appliances, industrial measurement and control systems, and for symbol lighting and status indication in computer peripherals and consumer goods. Low power consumption, small size and easy assembly make the ChipLED ideal for backlighting handsets as well as backlighting industrial displays.

  • Small size
    • Saves PC board space
  • Wide viewing angle
    • Well-suited for backlighting applications
  • Intensity and color bin uniformity
    • Can be closely mounted without any intensity variations
  • Available in AlInGaP Red & AlInGaP Amber combinations
  • Variety of packages and mounting options
    • Top, reverse and right angle auto mountable
  • Industry standard footprint
    • No change in existing board layout
  • High volume, high reliability
    • Cost-effective solution

Technical Attributes

Find Similar Parts

Description Value
Amber|Red
592|632 nm
55|79 mcd
AlInGaP
2.06 x 0.6 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
595, 644 nm
4
3.2 x 2.7 x 1.1
5 V
Industrial
SMD
Bi-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.2706
24000+
$0.26602
48000+
$0.2619
96000+
$0.25731
192000+
$0.25434