PDP SEO Portlet

HSMF-C156

LED, Green, Yellow, SMD, 2mm x 2.7mm, 170 °, Rectangular, Y 20mA, G 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C156
Secondary Manufacturer Part#: HSMF-C156
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMF-C156 is a bi-colour high-efficiency surface-mount Chip LED for use with pushbutton backlighting, symbol backlighting, status indicator and front panel indicator. The HSMF-C15x has the widely used 3.2 x 2.7mm footprint and wide viewing angle make this LED exceptional for backlighting applications. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel indicators especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11622
6000+
$0.11391
12000+
$0.11227
24000+
$0.11068
48000+
$0.1075