PDP SEO Portlet

HSMF-C155

Chip Red/Green 626nm/572nm 20mA 4-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C155
Secondary Manufacturer Part#: HSMF-C155
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HSMF-C155 is a HSMF-C15x series untinted, diffused bicolor surface-mount ChipLED in an industry-standard package for ease of handling and use. Typical applications include push-button backlighting, symbol backlighting, status indicator and front panel indicator.

  • AlInGaP red/green color
  • Small size and industry-standard footprint
  • Compatible with IR solder
  • Operating temperature range of -40°C to +85°C
  • 2.2V typ AlInGaP green and 2.1V AlInGaP red forward voltage (VF)
  • 100µA reverse current at VR = 5V
  • 325°C/W thermal resistance

Technical Attributes

Find Similar Parts

Description Value
Red|Green
626|572 nm
10|15 mcd
Gold
AlInGaP
2x2.7x0.6 mm
Rectangular
260 °C
20 mA
2.6 V
52 mW
Surface Mount
Top Mount
2A
-40 to 85 to 85 °C
4SMD
630|570, 630 nm
4
3.2 x 2.7 x 1.1 mm
5 V
Industrial
HSMF-C15x
SMD
Chip LED
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15642
6000+
$0.15563
12000+
$0.15484
24000+
$0.15405
48000+
$0.15326