PDP SEO Portlet

HSMF-C153

LED, Red, Yellow, SMD, 2mm x 2.7mm, 170 °, Rectangular, R 20mA, Y 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C153
Secondary Manufacturer Part#: HSMF-C153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMF-C15x series of bicolor chip-type LEDs is designed in an industry standard package for ease of handling and use. These bicolor LEDs are available as high efficiency red/yellow, high efficiency red/green, yellow/ green, orange/green and green/amber. The HSMF-C15x has the widely used 3.2 x 2.7 mm footprint and wide viewing angle make this LED exceptional for backlighting applications. All packages are compatible with reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel indicators especially where space is a premium.

  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • Operating temperature range of –40°C to +85°C
  • Color: GaP Yellow / GaP HER
  • Available in 8 mm tape on 7 in. (178 mm) diameter reels

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.17143
42000+
$0.16216
84000+
$0.1579
168000+
$0.15385
336000+
$0.15