PDP SEO Portlet

HSMF-C150

LED, Red, Green, SMD, 170 °, Rectangular, R 20mA, G 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C150
Secondary Manufacturer Part#: HSMF-C150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSMF-C150 is a bi-colour right-angle surface-mount Chip LED features low power consumption, high efficiency, small size and easy to assembly. Avago Technologies offers an extensive range of high quality chip LEDs to meet demands for virtually any surface-mount lighting requirement. It is used in a variety of applications including LCD and pushbutton backlighting for cellular phones, white goods and appliances, industrial measurement, control systems and for symbol lighting. It is also ideal for backlighting handsets as well as backlighting industrial displays.

  • Wide viewing angle
  • Intensity and colour bin uniformity - Can be closely mounted without any intensity variations
  • High volume and high reliability
  • Diffused lens

Technical Attributes

Find Similar Parts

Description Value
Green|Red
572|632 nm
45|79 mcd
AlInGaP
2.06 x 0.6 mm
Rectangular
260
20|25 mA
2.4 V
48|60 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
570, 644 nm
4
3.2 x 2.7 x 1.1
5 V
Industrial
SMD
Bi-Color
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.31977
24000+
$0.31816
48000+
$0.31654
96000+
$0.31492
192000+
$0.31331