PDP SEO Portlet

HSMF-C146

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C146
Secondary Manufacturer Part#: HSMF-C146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 1 x 1 mm
Rectangular
260
Surface Mount
Right Angle
MSL 2A - 4 weeks
-30 to 85 °C
4SMD
459, 644 nm
4
3 x 2 x 1
5 V
Industrial
SMD
Bi-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.54286
18000+
$0.51351
36000+
$0.5
72000+
$0.48718
144000+
$0.475