PDP SEO Portlet

HSMF-C145

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HSMF-C145
Secondary Manufacturer Part#: HSMF-C145
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 1 x 1 mm
Rectangular
260
Surface Mount
Right Angle
-30 to 85 °C
4SMD
517, 644 nm
4
3 x 2 x 1
Industrial
SMD
Bi-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.55044
15000+
$0.54766
24000+
$0.54488
45000+
$0.5421
90000+
$0.53932